Moxa NPORT 5150A

1-PORT Adv. Device Server, 10/100M Ethernet, RS-232/422/485 DB9 Male, 0-60C
$ 282.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa NPORT 5150A.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-4.42%

Descriptions

Descriptions of Moxa NPORT 5150A provided by its distributors.

1-PORT ADV. DEVICE SERVER, 10/100M ETHERNET, RS-232/422/485 DB9 MALE, 0-60C
1-Port Rs-232 Ethernet Device Servers 159.08 159.08 The A Version Is An Enhanced Version Offering A Degree Of Surge Isolation & Uses Less Power. |Moxa NPORT5150A
Ports = 2 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 1 / Additional Ports = DB9 Male / Network Speed Mbps = 100 / Series = NPort 5100A / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Baud Rate Kbps = 921.6 / Input Current mA = 92 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Width mm = 52 / Depth mm = 80 / Height mm = 22 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPORT5150A