Moxa MGATE 5118

MOXA MGate 5118 1Port J1939 To Modbus/Profinet/Eth./Ip Gateway, M1Mgate5118
$ 843.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa MGATE 5118.

RS (Formerly Allied Electronics)

Datasheet6 pages6 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Moxa MGATE 5118 provided by its distributors.

MOXA MGate 5118 1Port J1939 To Modbus/Profinet/Eth./Ip Gateway,M1Mgate5118
Moxa 1 Port Can-J1939 To Modbus/Profinet/Ethernet/Ipgateway W/(1) Can-J1939, (1) Modbus Rtu/Ascii Rs232/422/485 Db9M, (2) 10/100 Rj45 Ports [Modbus Tcp (Client/Server), |Moxa MGATE 5118
Ports = 4 / Serial Ports = 2 / RJ45 Ports = 2 / Interface Type A = J1939 / Interface Type B = MODBUS / Interface Type B = PROFINET / Interface Type B = EtherNet / IP / Connection Type A = DB9 Male / Connection Type B = RJ45 Socket / Galvanic Isolation = No / Baud Rate Kbps = 921.6 / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = MGate 5118 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Current Consumption mA = 416 / Width mm = 47 / Depth mm = 105 / Height mm = 134 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGATE5118