Module Type = Analogue Input / Output Module / Analogue Inputs = 4 / Digital Inputs = 12 / Input Type = Analogue / Input Type = Digital / Output Type = Transistor / Number of Transistor Outputs = 12 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 36 / Input Current mA = 178 / Output Current mA = 200 / Termination Type = Terminal Block / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Interface Type = Ethernet / Interface Type = MODBUS TCP / Interface Type = RS485 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Series = ioLogik / Width mm = 115 / Height mm = 79 / Depth mm = 46