Moxa IOLOGIK E1240-T

Remote Ethernet I/O, 8Ai, 2Port Switch, -40 To 75 Deg.C
$ 641.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa IOLOGIK E1240-T.

RS (Formerly Allied Electronics)

Datasheet9 pages6 years ago

Inventory History

3 month trend:
-72.37%

Descriptions

Descriptions of Moxa IOLOGIK E1240-T provided by its distributors.

Remote Ethernet I/O, 8Ai, 2Port Switch, -40 To 75 Deg.C
Moxa Technologies Remote Ethernet I/O 8Ai 2-Port Switc
Module Type = Analogue Input Module / Analogue Inputs = 8 / Input Type = Analogue / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 36 / Input Current mA = 121 / Termination Type = Terminal Block / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Interface Type = Ethernet / Interface Type = MODBUS TCP / Interface Type = EtherNet/IP / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Series = E1200 Series / Width mm = 28 / Height mm = 132 / Depth mm = 84

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies