Moxa CP-168U

Moxa Technologies 8 Port Upci Board Rs-232
$ 314.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa CP-168U.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Moxa CP-168U provided by its distributors.

Moxa Technologies 8 Port Upci Board Rs-232
MOXA CP-168U 8Port Upci Board, Rs-232
Ports = 8 / Serial Ports = 8 / Serial Connection Type = RS232 / Connection Type A = DB62 Female / Connection Type B = PCI / Interface Type = RS232 / Baud Rate Kbps = 921.6 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 5 / Width mm = 120 / Height mm = 82 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies