Moxa AWK-1137C-EU

Moxa Technologies 80211N Wireless Client Eu Band 0 To
$ 532.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa AWK-1137C-EU.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+13.96%

Descriptions

Descriptions of Moxa AWK-1137C-EU provided by its distributors.

Moxa Technologies 80211N Wireless Client Eu Band 0 To
802.11n Wireless Client, EU band, 0 to 60C
Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / RJ45 Ports = 2 / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 9 / Network Protocol = 802.11a/b/g/n / Network Protocol = 802.11i / Width mm = 116 / Product Type = Wireless Client / Series = AWK-1137C / Additional Ports = RP-SMA Female / Additional Ports = DB9 Male / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = 0 / Protection Rating = IP30 / Height mm = 26 / Depth mm = 77 / Network Speed Mbps = 300

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies