Mountz 280035

Click Wrench, Adj, 24N-M To 105N-M Rohs Compliant: Na |Mountz 280035
$ 220
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mountz 280035.

element14 APAC

Datasheet1 page10 years ago

Descriptions

Descriptions of Mountz 280035 provided by its distributors.

Click Wrench, Adj, 24N-M To 105N-M Rohs Compliant: Na |Mountz 280035
EPT Adjustable Click Wrench 3/8 inch sq Drive PT75F
Mountz 280035 EPT75F Torque Wrench 15 - 75 lbf.ft
TORQUE, ADJUSTABLE, 9.52MM, 105N-M; Torq; TORQUE, ADJUSTABLE, 9.52MM, 105N-M; Torque Range ft-lb:15ft-lb to 75ft-lb; Torque Range N-m:24N-m to 105N-m; Drive Size - Metric:9.52mm; Drive Size - Imperial:0.375"; Overall Length:410mm; Product Range:EPT Series

Manufacturer Aliases

Mountz has several brands around the world that distributors may use as alternate names. Mountz may also be known as the following names:

  • MOUNTZ INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280035.