Mountz 076564

Mountz 076564 Preset Torque Screwdriver, 1/4" F/Hex, 4-40 lbf.in, 6.3" OAL, Gold, FG Series
$ 389

Price and Stock

Descriptions

Descriptions of Mountz 076564 provided by its distributors.

Mountz 076564 Preset Torque Screwdriver, 1/4" F/Hex, 4-40 lbf.in, 6.3" OAL, Gold, FG Series
Preset Torque Limiting Screwdrivers Internally Adjustable
FG-125i Preset Torque Screwdriver with Gold Label
TORQUE SCREWDRIVER, 6.35MM, 2.8NM-14.1NM;
Torque Screwdriver, 6.35Mm, 125In-Lb; Torque Range Ft-Lb:25In-Lb To 125In-Lb; Torque Range N-M:2.8N-M To 14.1N-M; Drive Size - Metric:6.35Mm; Drive Size - Imperial:0.25"; Overall Length:6.3"; Product Range:Fg-125I Series Rohs Compliant: Na |Mountz 076564

Manufacturer Aliases

Mountz has several brands around the world that distributors may use as alternate names. Mountz may also be known as the following names:

  • MOUNTZ INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 076564.