onsemi MC14024BCP

Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14024BCP.

IHS

Datasheet9 pages14 years ago
Datasheet7 pages25 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC14024BCP provided by its distributors.

Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP14
Counter ICs 3-18V 7-Segment No-Cancel/No-Return
IC COUNTER RIPPLE 7STAGE 14DIP
AS6081 Certified Vendor, 1 Year Warranty
Counter / Multiplier / Divider Logic IC; Logic Type:Counter; Logic Family:4000; Logic Base Number:4024; Package/Case:14-DIP; Leaded Process Compatible:No; No. of Bits:7; Number of Circuits:1; Peak Reflow Compatible (260 C):No RoHS Compliant: No
4000 CMOS, 4024, DIP14, 15V; Logic IC function:7 Stage Ripple Carry Binary Counter; Logic IC family:4000 CMOS; Logic IC Base Number:4024; Case style:DIP; Temperature, operating range:-55°C to +125°C; Base number:14024; IC Generic number:4024; Logic function number:4024; Pins, No. of:14; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, supply:15V; Voltage, supply max:15V; Voltage, supply min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 14024 BCP
  • MC14024 BCP
  • MC14024BCP.