onsemi MC14023BCP

4000/14000/40000 Series, Triple 3-INPUT Nand Gate, PDIP14, Plastic, DIP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14023BCP.

Electro Sonic

Datasheet14 pages15 years ago

IHS

Augswan

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC14023BCP provided by its distributors.

4000/14000/40000 Series, Triple 3-INPUT Nand Gate, PDIP14, Plastic, DIP-14
NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP Rail
4000 CMOS, 4023, DIP14, 15V; Logic IC Function:Triple 3-Input NAND Gate; Logic IC Family:4000 CMOS; Logic IC Base Number:4023; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:14023; IC Generic Number:4023; Logic Function Number:4023; No. of Gates:3; No. of Inputs:3; No. of Pins:14; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-14023BCP
  • MC14023 BCP