Monolithic Power Systems MPQ5069GQV-AEC1-P

7mΩ Protection Switch with Current Monitor for Automotive Battery Systems AEC-Q100 Qualified
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ5069GQV-AEC1-P.

Monolithic Power Systems

Datasheet21 pages3 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-4.71%

CAD Models

Download Monolithic Power Systems MPQ5069GQV-AEC1-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPQ5069GQV-AEC1-P provided by its distributors.

7mΩ Protection Switch with Current Monitor for Automotive Battery Systems AEC-Q100 Qualified
28V, 7M RDSON HOT-SWAP PROTECTION DEVICE WITH CURRENT MONITORING
BATTERY PROTECTOR, OVER CURRENT, QFN-22;
LOAD SWITCH, Adjustable, 1 Channel, +3.8V, QCC22
7M PROTECTION SWITCH WITH CURREN
Battery Protector, Over Current, 125Degc; Battery Type:-; Battery Protection:Over Current; No. Of Cells:1Cells; Shutdown Current:-; Ic Case/Package:Qfn; No. Of Pins:22Pins; Supply Voltage Min:6V; Supply Voltage Max:28V Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ5069GQV-AEC1-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS