Monolithic Power Systems MPQ3369GR-P

6-Channel Maximum 100mA/Ch Boost WLED Driver with 15000: 1 Dim Ratio and I2C
$ 2.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ3369GR-P.

Monolithic Power Systems

Datasheet25 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Monolithic Power Systems MPQ3369GR-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPQ3369GR-P provided by its distributors.

6-Channel Maximum 100mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C
PWM,Analog Step-Up (Boost) 100mA 6 5V 24QFN
WLED DRIVER, BOOST, 2.2MHZ, QFN-24;
IC LED DRV RGLTR PWM 100MA 24QFN
6-CHANNEL, MAXIMUM 100MA/CH BOOS
LED DRIVER, BOOST, 2.2MHZ, QFN-EP-24; Topology:Boost; LED Driver Type:-; Input Voltage Min:3.5V; Input Voltage Max:36V; Output Voltage Max:-; Output Current Max:100mA; Switching Frequency Typ:2.2MHz; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS