
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Monolithic Power Systems | MPQ2167BGDE-AEC1-P | 100 | 1 | 23h | ||||||||
| Newark | MPQ2167BGDE-AEC1-P | 0 | 1 | Cut Tape | ||||||||
| element14 APAC | MPQ2167BGDE-AEC1-P | 0 | 1 | Cut Tape | 18h | |||||||
| Farnell | MPQ2167BGDE-AEC1-P | 0 | 1 | Cut Tape | 4h | |||||||
| Component Stockers USA | MPQ2167BGDE-AEC1-P | 2,344 | >1wk |
Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ2167BGDE-AEC1-P.
Download Monolithic Power Systems MPQ2167BGDE-AEC1-P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Monolithic Power Systems MPQ2167BGDE-AEC1-P provided by its distributors.
Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:
Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ2167BGDE-AEC1-P.