
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1589-1268-1-ND | 351 | 1 | Cut Tape | ||||||||
| Monolithic Power Systems | MPQ20051DQ-AEC1-LF-P | 100 | 1 | 9h | ||||||||
| Newark | MPQ20051DQ-AEC1-LF-P | 0 | 1 | Cut Tape | ||||||||
| element14 APAC | MPQ20051DQ-AEC1-LF-P | 0 | 1 | Cut Tape | 3h | |||||||
| Farnell | MPQ20051DQ-AEC1-LF-P | 0 | 1 | Cut Tape | 14h |
Download Monolithic Power Systems MPQ20051DQ-AEC1-LF-P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Monolithic Power Systems MPQ20051DQ-AEC1-LF-P provided by its distributors.
Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names: