Monolithic Power Systems MPM82504GBH-0000

Switching Regulator, Voltage-mode, 25A, 600kHz Switching Freq-Max, Hybrid, PBGA253
$ 53.658
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM82504GBH-0000.

Monolithic Power Systems

Datasheet60 pages4 years ago

IHS

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Monolithic Power Systems MPM82504GBH-0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-08-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM82504GBH-0000 provided by its distributors.

Switching Regulator, Voltage-mode, 25A, 600kHz Switching Freq-Max, Hybrid, PBGA253
16V Quad 25A Scalable DC/DC Power Module with PMBus
4 500mV~3.3V 500mV 16V 3.2V 30mm*15mm*5.2mm
DC/DC CONV, BUCK, 1MHZ, 125DEG C;
Dc/Dc Conv, Buck, 1Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:4Outputs; Topology:Buck (Step Down); Input Voltage Min:3.3V; Input Voltage Max:16V; Max Output Current:25A; Ic Case/Package:Bga; No. Of Pins:253Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM82504GBH-0000

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPM82504GBH0000