Monolithic Power Systems MPM54504GBS-T

MPM54504 Series 16 V 5 A Quad Output 1 MHz Buck Switching Regulator - BGA-69
$ 16.496
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM54504GBS-T.

Monolithic Power Systems

Datasheet20 pages4 years ago

IHS

ODG (Origin Data Global)

Inventory History

3 month trend:
-100%

CAD Models

Download Monolithic Power Systems MPM54504GBS-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-04-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM54504GBS-T provided by its distributors.

MPM54504 Series 16 V 5 A Quad Output 1 MHz Buck Switching Regulator - BGA-69
Switching Regulator, Voltage-mode, 5A, 1000kHz Switching Freq-Max
16V Quad DC/DC Power Module with 4x 5A Output Array
Buck Yes 1MHz Adjustable 4 5.5V 600mV 16V 3V
DC-DC CONVERTER, 0.6-5.5V, 5A;
DC-DC CONVERTER, 0.6-5.5V, 5A; DC / DC Converter Type:BGA-69, Module; Input Voltage Min:3V; Input Voltage Max:16V; No. of Outputs:4 Output; DC / DC Converter IC Case:BGA; No. of Pins:69Pins; Output Current:5A; Output Voltage Max:5.5VRoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS