Monolithic Power Systems MPM3822CGRH-P

2.75V-6V 2A Ultra-Small and Ultra-Low Noise Power Module
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM3822CGRH-P.

Monolithic Power Systems

Datasheet17 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-49.14%

CAD Models

Download Monolithic Power Systems MPM3822CGRH-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM3822CGRH-P provided by its distributors.

2.75V-6V 2A Ultra-Small and Ultra-Low Noise Power Module
Buck 1.2MHz 1 600mV~6V 600mV 6V 2.75V QFN-20 , 3.5mm*2.5mm*1.6mm
DC DC CONVERTER 0.6-6V / Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input
DC/DC CONV, SYNC BUCK, 1.15MHZ, 150DEG C;
直流/直流转换器, 同步降压, 1.15MHZ, 150度 C;
Dc/Dc Conv, Sync Buck, 1.15Mhz, 150Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.75V; Input Voltage Max:6V; Max Output Current:2A; Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3822CGRH-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS