Monolithic Power Systems MPM3811GG-Z

2.3V-5.5V Input 1A Power Module in Small 2mmx2mmx1.6mm QFN Package
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM3811GG-Z.

IHS

Datasheet16 pages4 years ago

Inventory History

3 month trend:
-97.26%

CAD Models

Download Monolithic Power Systems MPM3811GG-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM3811GG-Z provided by its distributors.

2.3V-5.5V Input 1A Power Module in Small 2mmx2mmx1.6mm QFN Package
MPM3811 Series 5.5 V 1 A Step-Down Switch-Mode Converter Power Module - QFN-10
Module DC-DC 1-OUT 0.6V to 5.5V 1A 10-Pin QFN T/R
Switching Regulator, 1A, 3000kHz Switching Freq-Max, Hybrid, QCC10
1 2.3V 5.5V 1A 600mV~1.2V QFN-10 2mm*2mm*1.6mm
DC/DC CONV, BUCK, 2.2MHZ, 125DEG C;
Dc/Dc Conv, Buck, 2.4Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:5.5V; Max Output Current:1A; Ic Case/Package:Qfn; No. Of Pins:10Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3811GG-Z

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS