Monolithic Power Systems MPM38111GR-P

Dual 1A, 2.7V-6V, Power Module, Synchronous, Step-Down Converter with Integrated Inductors
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM38111GR-P.

Farnell

Datasheet16 pages4 years ago
Datasheet16 pages6 years ago

Monolithic Power Systems

Inventory History

3 month trend:
-0.08%

CAD Models

Download Monolithic Power Systems MPM38111GR-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-05-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM38111GR-P provided by its distributors.

Dual 1A, 2.7V-6V, Power Module, Synchronous, Step-Down Converter with Integrated Inductors
MPM38111 Series 6 V 1 A SMT Synchronous Step-Down Converter - QFN-14
Switching Regulator, Current-mode, 1A, 1200kHz Switching Freq-Max, Hybrid, QCC14
1MHz 2 1.8V 600mV 6V 2.7V QFN 4.1mm*4.1mm*1.5mm
DC/DC CONV, SYNC BUCK, 1MHZ, 125DEG C;
Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:2Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:6V; Max Output Current:1A; Ic Case/Package:Qfn; Efficiency:93%rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM38111GR-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS