Monolithic Power Systems MPM3805GQB-18-P

6V Input 0.6A Module Synchronous Step-down Converter with Integrated Inductor
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM3805GQB-18-P.

Monolithic Power Systems

Datasheet16 pages4 years ago

Farnell

LKR

Future Electronics

Inventory History

3 month trend:
-39.79%

CAD Models

Download Monolithic Power Systems MPM3805GQB-18-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM3805GQB-18-P provided by its distributors.

6V Input 0.6A Module Synchronous Step-down Converter with Integrated Inductor
MPM3805 Series 1.8 V 0.6 A 4200 kHz Synchronous Step-Down Converter - QFN-12
Buck Yes 3.5MHz Fixed 1 1.8V 1.8V 6V 2.5V QFN-12 , 3mm*2.5mm*900¦Ìm
Conv DC-DC Single Step Down 2.5V to 6V 12-Pin QFN
DC/DC CONV, SYNC BUCK, 3.5MHZ, 125DEG C;
直流/直流转换器, 同步降压, 3.5MHZ, 125度 C;
Dc/Dc Conv, Sync Buck, 3.5Mhz, 125Deg C; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; Max Output Current:600Ma; Ic Case/Package:Qfn; Efficiency:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3805GQB-18-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPM3805GQB18P