Monolithic Power Systems MPM3680GRE

MPM3680 Series 18 V 6 A Step-Down Power Module - QFN-57 (12mmx12mmx4mm)
$ 7.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM3680GRE.

Monolithic Power Systems

Datasheet19 pages4 years ago

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Monolithic Power Systems MPM3680GRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM3680GRE provided by its distributors.

MPM3680 Series 18 V 6 A Step-Down Power Module - QFN-57 (12mmx12mmx4mm)
Module DC-DC 1-OUT 0.65V to 5V 6A 52-Pin QFN EP
18V 6A Step-Down Power Module in 12x12x4mm QFN
Buck 200KHz~1MHz Adjustable 1 650mV~5V 650mV 18V 2.5V QFN-57 12mm*12mm*4mm
Dc/Dc Conv, Buck, 500Khz, 85Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; Max Output Current:6A; Ic Case/Package:Qfn; No. Of Pins:57Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3680GRE

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS