Monolithic Power Systems MPM3650CGQW-P

1.2MHz Synchronous 2.75 to 17V 6A Ultra-Thin Power Module
$ 3.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM3650CGQW-P.

Monolithic Power Systems

Datasheet21 pages4 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Monolithic Power Systems MPM3650CGQW-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM3650CGQW-P provided by its distributors.

1.2MHz Synchronous 2.75 to 17V 6A Ultra-Thin Power Module
fully integrated, high-frequency, synchronous, rectified, step-down power module
1 600mV~3.3V 600mV 17V 2.75V , 6mm*4mm*1.6mm
DC/DC CONV, SYNC BUCK, 1.2MHZ, 125DEG C;
1.2MHZ, SYNCHRONOUS, 2.75 TO 17V
直流/直流转换器, 同步降压, 1.2MHZ, 125度 C;
Dc/Dc Conv, Sync Buck, 1.2Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.75V; Input Voltage Max:17V; Max Output Current:5A; Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3650CGQW-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS