Monolithic Power Systems MPM3606GQV-P

21V Input 0.6A Module Synchronous Step-down Converter with Integrated Inductor
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM3606GQV-P.

Monolithic Power Systems

Datasheet18 pages4 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Monolithic Power Systems MPM3606GQV-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM3606GQV-P provided by its distributors.

21V Input 0.6A Module Synchronous Step-down Converter with Integrated Inductor
MPM3606 Series 21 V 0.6 A Surface Mount Synchronous Step-Down Converter - QFN-20
Conv DC-DC Single Step Down 4.5V to 21V 20-Pin QFN T/R
Buck 2MHz 1 800mV~5.5V 800mV 21V 4.5V QFN , 5mm*3mm*1.6mm
DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C;
Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:21V; Max Output Current:600Ma; Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3606GQV-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS