Monolithic Power Systems MPM3530GRF

MPM3530 55 V 3A Surface Mount Step-Down Power Module - QFN-47
$ 4.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPM3530GRF.

Monolithic Power Systems

Datasheet21 pages4 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+172%

CAD Models

Download Monolithic Power Systems MPM3530GRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-09-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPM3530GRF provided by its distributors.

MPM3530 55 V 3A Surface Mount Step-Down Power Module - QFN-47
BUCK 210KHZ-2.7MHZ Adjustable 2 1V~15V 615mV 6.5V 4.5V QFN-47 12mm*10mm*4.1mm
Module DC-DC 1-OUT 1V to 15V 3A 47-Pin QFN Tray
Switching Regulator, Current-mode, 11.5A, 640kHz Switching Freq-Max, XMA47
DC/DC CONV, BUCK, 520KHZ, 85DEG C;
Dc/Dc Conv, Buck, 520Khz, 85Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:55V; Max Output Current:3A; Ic Case/Package:Qfn; No. Of Pins:47Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3530GRF

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS