Monolithic Power Systems MPL-AY4020-5R6

General Purpose Inductor, 5.6uH, 1 Element, SMD
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-AY4020-5R6.

IHS

Datasheet3 pages4 years ago

Monolithic Power Systems

Inventory History

3 month trend:
Restocked

CAD Models

Download Monolithic Power Systems MPL-AY4020-5R6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-AY4020-5R6 provided by its distributors.

General Purpose Inductor, 5.6uH, 1 Element, SMD
FIXED IND 5.6UH 2.45A 97MOHM SMD
Standard Series, size dimension: 4020, Inductance value: 5.6 H
POWER INDUCTOR, 5.6UH, SHIELDED, 2.45A;
POWER INDUCTOR, 5.6UH, SHIELDED, 2.45A; Inductance:5.6µH; RMS Current (Irms):2.45A; Inductor Construction:Shielded; Saturation Current (Isat):2.6A; Product Range:MPL-AY Series; Inductor Case / Package:-; DC Resistance Max:0.116ohm RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS