Monolithic Power Systems MPL-AY1265-8R2

General Purpose Inductor, 8.2uH, 1 Element, SMD, 5350
$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-AY1265-8R2.

Monolithic Power Systems

Datasheet5 pages3 years ago

IHS

Inventory History

3 month trend:
-2.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-AY1265-8R2 provided by its distributors.

General Purpose Inductor, 8.2uH, 1 Element, SMD, 5350
100KHz 18A 11.5A 8.2¦ÌH 12.5m¦¸ SMD,13.5X12.6MM 13.5mm*12.6mm*6.5mm
FIXED IND 8.2UH 11.5A 12.5 MOHM
Standard Series, size dimension: 1265, Inductance value: 8.2 H
POWER INDUCTOR, 8.2UH, SHIELDED, 11.5A;
Power Inductor, 8.2Uh, Shielded, 11.5A; Inductance:8.2Μh; Rms Current (Irms):11.5A; Inductor Construction:Shielded; Saturation Current (Isat):18A; Product Range:Mpl-Ay Series; Inductor Case/Package:-; Dc Resistance Max:0.0139Ohm Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AY1265-8R2

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS