Monolithic Power Systems MPL-AY1050-2R2

General Purpose Inductor, 2.2uH, 1 Element, SMD
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-AY1050-2R2.

Monolithic Power Systems

Datasheet5 pages3 years ago

IHS

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-AY1050-2R2 provided by its distributors.

General Purpose Inductor, 2.2uH, 1 Element, SMD
FIXED IND 2.2UH 15A 4.9 MOHM SMD
Standard Series, size dimension: 1050, Inductance value: 2.2 H
100KHz 19.5A 15A 2.2¦ÌH 4.9m¦¸ SMD,11X10MM 11mm*10mm*5mm
POWER INDUCTOR, 2.2UH, SHIELDED, 15A;
POWER INDUCTOR, 2.2UH, SHIELDED, 15A; Inductance:2.2µH; RMS Current (Irms):15A; Inductor Construction:Shielded; Saturation Current (Isat):19.5A; Product Range:MPL-AY Series; Inductor Case / Package:-; DC Resistance Max:0.0057ohm RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS