Monolithic Power Systems MPL-AT2512-6R8

MPL-AT Series 6.8 uH ±20 % 1.4 A 280 mOhm Surface Mount Molded Power Inductor
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-AT2512-6R8.

IHS

Datasheet3 pages4 years ago

Monolithic Power Systems

Future Electronics

Inventory History

3 month trend:
-0.14%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-AT2512-6R8 provided by its distributors.

MPL-AT Series 6.8 uH ±20 % 1.4 A 280 mOhm Surface Mount Molded Power Inductor
Low Profile Series, size dimension: 2512, Inductance value: 6.8 H
General Purpose Inductor, 6.8uH, 1 Element, SMD, 1008
Low-Profile Molded Inductor 6.8µH
FIXED IND 6.8UH 1.4A 280MOHM SMD
POWER INDUCTOR, 6.8UH, SHIELDED, 1.4A;
100KHz 2.2A 1.4A 6.8¦ÌH 280m¦¸ 1008 2.5mm*2mm*1.2mm
Power Inductor, 6.8Uh, Shielded, 1.4A; Inductance:6.8Μh; Rms Current (Irms):1.4A; Inductor Construction:Shielded; Saturation Current (Isat):2.2A; Product Range:Mpl-At Series; Inductor Case/Package:-; Dc Resistance Max:0.325Ohm Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AT2512-6R8

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS