Monolithic Power Systems MPL-AT2010-1R0

POWER INDUCTOR, 1UH, SHIELDED, 3.2A; Available until stocks are exhausted
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-AT2010-1R0.

Official Datasheet15 years ago

Inventory History

3 month trend:
-43.12%

CAD Models

Download Monolithic Power Systems MPL-AT2010-1R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-AT2010-1R0 provided by its distributors.

POWER INDUCTOR, 1UH, SHIELDED, 3.2A; Available until stocks are exhausted
Low-Profile Molded Inductor 1.0µH
MPL-AT2010 Series 1 uH ±20 % 3.2 A Surface Mount Molded Inductor
General Purpose Inductor, 1uH, 1 Element, SMD
FIXED IND 1UH 3.2A 50 MOHM SMD
Low Profile Series, size dimension: 2010, Inductance value: 1 H
100KHz 4.2A 3.2A 1¦ÌH 50m¦¸ ¡À20% 0806 2mm*1.6mm*1mm
POWER INDUCTOR, 1UH, SHIELDED, 3.2A; Inductance:1µH; RMS Current (Irms):3.2A; Inductor Construction:Shielded; Saturation Current (Isat):4.2A; Product Range:MPL-AT Series; Inductor Case / Package:-; DC Resistance Max:60mohm RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS