Monolithic Power Systems MPL-AL5030-3R3

POWER INDUCTOR, 3.3UH, SHIELDED, 6A; Available until stocks are exhausted
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-AL5030-3R3.

IHS

Datasheet4 pages4 years ago

Monolithic Power Systems

Future Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-AL5030-3R3 provided by its distributors.

POWER INDUCTOR, 3.3UH, SHIELDED, 6A; Available until stocks are exhausted
Low-Profile Molded Inductor 3.3µH
MPL-AL5030 Series 3.3 uH ±20 % 6 A Surface Mount Molded Inductor
Low Resistance Series, size dimension: 5030, Inductance value: 3.3 H
General Purpose Inductor, 3.3uH, 1 Element, SMD
FIXED IND 3.3UH 6A 21 MOHM SMD
100KHz 10A 6A 3.3¦ÌH 21m¦¸ 2-SMD 5.5mm*5.3mm*3.1mm
Power Inductor, 3.3Uh, Shielded, 6A; Inductance:3.3Μh; Rms Current (Irms):6A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:Mpl-Al Series; Inductor Case/Package:-; Dc Resistance Max:0.0235Ohm Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL5030-3R3

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS