Monolithic Power Systems MPL-AL4020-R82

Low-Resistance Molded Inductor 0.82µH
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-AL4020-R82.

Monolithic Power Systems

Datasheet5 pages4 years ago

IHS

Inventory History

3 month trend:
-0.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-AL4020-R82 provided by its distributors.

Low-Resistance Molded Inductor 0.82µH
Low Resistance Series, size dimension: 4020, Inductance value: 0.82 H
FIXED IND 820NH 8.4A 9 MOHM SMD
POWER INDUCTOR, 820NH, SHIELDED, 8.4A;
8.4A 820nH 9m¦¸ ¡À20% SMD,4.1X4.1MM 4.1mm*4.1mm
POWER INDUCTOR, 820NH, SHIELDED, 8.4A; Inductance:820nH; RMS Current (Irms):8.4A; Inductor Construction:Shielded; Saturation Current (Isat):9.5A; Product Range:MPL-AL Series; Inductor Case / Package:-; DC Resistance Max:9.8mohm RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS