Monolithic Power Systems MPL-AL4020-1R0

MPL-AL4020 Series 1 uH ±20 % 7.9 A Surface Mount Low-Resistance Molded Inductor
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-AL4020-1R0.

Monolithic Power Systems

Datasheet5 pages3 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-4.45%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-AL4020-1R0 provided by its distributors.

MPL-AL4020 Series 1 uH ±20 % 7.9 A Surface Mount Low-Resistance Molded Inductor
Low-Resistance Molded Inductor 1.0µH
FIXED IND 1UH 7.9A 10.1 MOHM SMD
Low Resistance Series, size dimension: 4020, Inductance value: 1 H
General Purpose Inductor, 1uH, 1 Element, SMD
100KHz 8.6A 7.9A 1¦ÌH 10.1m¦¸ ¡À20% 2-SMD 4.1mm*4.1mm*2.1mm
POWER INDUCTOR, 1UH, SHIELDED, 7.9A;
Power Inductor, 1Uh, Shielded, 7.9A; Inductance:1Μh; Rms Current (Irms):7.9A; Inductor Construction:Shielded; Saturation Current (Isat):8.6A; Product Range:Mpl-Al Series; Inductor Case/Package:-; Dc Resistance Max:0.0118Ohm Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL4020-1R0

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS