Monolithic Power Systems MP9486AGN-Z

100V Input 3.5A Switching Current Limit Step-Down Converter
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP9486AGN-Z.

Monolithic Power Systems

Datasheet17 pages4 years ago

ODG (Origin Data Global)

IHS

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Monolithic Power Systems MP9486AGN-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP9486AGN-Z provided by its distributors.

100V Input 3.5A Switching Current Limit Step-Down Converter
Switching Regulator, Voltage-mode, 1000kHz Switching Freq-Max, PDSO8
MP9486 Series 1 A Single Output 170 uA Step-Down Converter - SOIC-8
Dc/Dc Conv, Buck, 1Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:100V; Max Output Current:1A; Ic Case/Package:Hsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP9486AGN-Z

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS