Monolithic Power Systems MP8869SGL-P

Programmable Positive Surface Mount Buck DC to DC switching regulator -40C~125C TJ 500kHz 12A 18V
$ 2.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP8869SGL-P.

Monolithic Power Systems

Datasheet41 pages3 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+775%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-08-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP8869SGL-P provided by its distributors.

Programmable Positive Surface Mount Buck DC to DC switching regulator -40C~125C TJ 500kHz 12A 18V
Buck Yes 500KHz Programmable 1 5.5V 600mV 18V 2.85V QFN
2.85-18V 12A High-Efficiency Synchronous Step-Down Converter with Integrated Telemetry via I2C Interface
IC REG BUCK PROG 0.6V 12A 14QFN
DC/DC CONV, SYNC BUCK, 500KHZ, 125DEG C;
2.85V TO 18V, 12A, HIGH-EFFICIEN
直流/直流转换器, 同步降压, 500KHZ, 125度 C;
Dc/Dc Conv, Sync Buck, 500Khz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.85V; Input Voltage Max:18V; Max Output Current:12A; Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP8869SGL-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS