Monolithic Power Systems MP8854GL-Z

Switching Regulator, 600kHz Switching Freq-Max, QCC14
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP8854GL-Z.

Monolithic Power Systems

Datasheet38 pages3 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Monolithic Power Systems MP8854GL-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP8854GL-Z provided by its distributors.

Switching Regulator, 600kHz Switching Freq-Max, QCC14
Buck Yes 500KHz Adjustable 1 5.5V 600mV 18V 2.85V QFN-14
2.85V - 18V 4A High-Efficiency Wide-Input Synchronous Step-Down Converter with Integrated Telemetry via I2C Interface
DC/DC CONV, SYNC BUCK, 500KHZ, 125DEG C;
2.85V - 18V, 4A, HIGH-EFFICIENCY
直流/直流转换器, 同步 降压, 500KHZ, 125度 C;
Dc/Dc Conv, Sync Buck, 500Khz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.85V; Input Voltage Max:18V; Max Output Current:4A; Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP8854GL-Z

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS