
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1589-MP8770CGQ-ZCT-ND | 4,133 | 1 | Cut Tape | ||||||||
| Monolithic Power Systems | MP8770CGQ-Z | 1,140 | 1 | 16h | ||||||||
| Future Electronics | MP8770CGQ-Z | 0 | 5K | Tape & Reel | ||||||||
| Win Source | WS-MP8770CGQ-Z | 40,000 | 50 | 22h | ||||||||
| Worldway Electronics | MP8770CGQ-Z | 8,604 | 7 | Tape & Reel | 21h |
Download Monolithic Power Systems MP8770CGQ-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Monolithic Power Systems MP8770CGQ-Z provided by its distributors.
Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names: