Monolithic Power Systems MP86905GR-P

Intelli-PhaseTMSolution with Integrated HS-/LS-FETs and Driver
$ 3.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP86905GR-P.

Monolithic Power Systems

Datasheet14 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP86905GR-P provided by its distributors.

Intelli-PhaseTMSolution with Integrated HS-/LS-FETs and Driver
GATE DRIVER, MOSFET, -40 TO 125DEG C;
IC HALF BRIDGE DRIVER 50A 23QFN
Half Bridge Based MOSFET Driver
栅极驱动器, 场效应管, MOSFET, -40 至 125度;
GATE DRIVER, MOSFET, -40 TO 125DEG C; No. of Channels:1Channels; Gate Driver Type:Non-Isolated; Driver Configuration:Half Bridge; Power Switch Type:MOSFET; No. of Pins:23Pins; IC Case / Package:QFN; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS