Monolithic Power Systems MP8003AGQ-P

IEEE 802.3af/at High Power PoE PD Interface with AUX Control
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP8003AGQ-P.

Monolithic Power Systems

Datasheet17 pages3 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP8003AGQ-P provided by its distributors.

IEEE 802.3af/at High Power PoE PD Interface with AUX Control
IC POE CNTRL 802.3AF/AT 10QFN
POE CONTROLLER, -40 TO 125DEG C;
840mA 0V 57V VFDFN-10(EP)
以太网供电控制器, -40 至 125度 C;
Telecom Circuit
POE CONTROLLER, -40 TO 125DEG C; PoE Standard:IEEE 802.3af, 802.3at; PoE Controller Type:PD Controller; Input Voltage:48V; Output Current Max:5mA; UVLO:31V; IC Case / Package:QFN; No. of Pins:10Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS