Monolithic Power Systems MP6540HGU-A-P

Power MOSFET (BLDC) 5.5V 50V PWM Control and Power Stage, Driver - Fully Integrated QFN-26
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP6540HGU-A-P.

Monolithic Power Systems

Datasheet18 pages3 years ago

Inventory History

3 month trend:
+323%

CAD Models

Download Monolithic Power Systems MP6540HGU-A-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP6540HGU-A-P provided by its distributors.

Power MOSFET (BLDC) 5.5V 50V PWM Control and Power Stage,Driver - Fully Integrated QFN-26
50V 5A Three-Phase Power Stage with HS and LS Inputs
50V, 5A, THREE-PHASE POWER STAGE
MOTOR DRIVER, -40 TO 125DEG C;
MOTOR DRIVER, -40 TO 125DEG C; IC Type:Half-Bridge Motor Driver; Motor Type:Three Phase Brushless DC; No. of Outputs:3Outputs; Output Current:5A; Output Voltage:-; IC Case / Package:QFN; No. of Pins:26Pins; Supply Voltage Min:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS