Monolithic Power Systems MP6539BGF-Z

6 8.5V 14V 800mV, 2V Non-Inverting MOSFET, N 800mA, 1A 3-Phase TSSOP-28(EP)
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP6539BGF-Z.

Monolithic Power Systems

Datasheet15 pages3 years ago

Farnell

Future Electronics

CAD Models

Download Monolithic Power Systems MP6539BGF-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-12-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP6539BGF-Z provided by its distributors.

6 8.5V 14V 800mV,2V Non-Inverting MOSFET,N 800mA,1A 3-Phase TSSOP-28(EP)
MP6539B Series 100 V 1 A Three Phase Half-Bridge BLDC Motor Driver - TSSOP-28EP
100V Three-Phase BLDC Motor Pre-Driver
IC GATE DRVR HALF-BRIDGE 28TSSOP
3-PHASE BRUSHLESS DC MOTOR CONTROLLER, PDSO28
MOTOR DRIVER, -40 TO 125DEG C;
MOTOR DRIVER, -40 TO 125DEG C; IC Type:Half-Bridge Motor Pre-Driver; Motor Type:Three Phase Brushless DC; No. of Outputs:1Outputs; Output Current:-; Output Voltage:-; IC Case / Package:TSSOP-EP; No. of Pins:28Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS