Monolithic Power Systems MP6500LGU-P

35V 2.5A Stepper Motor Driver with Internal Current Sense and Latch-off
$ 1.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP6500LGU-P.

Monolithic Power Systems

Datasheet21 pages3 years ago

IHS

Inventory History

3 month trend:
-39.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP6500LGU-P provided by its distributors.

35V 2.5A Stepper Motor Driver with Internal Current Sense and Latch-off
35V, 2.5A STEPPER MOTOR DRIVER W
MOTOR DRIVER, -40 TO 125DEG C;
MOTOR DRIVER, -40 TO 125DEG C; IC Type:Full Bridge Motor Driver; Motor Type:Stepper; No. of Outputs:2Outputs; Output Current:2.5A; Output Voltage:-; IC Case / Package:QFN; No. of Pins:24Pins; Supply Voltage Min:4.5V; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS