
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1589-MP4245GVE-0000-PCT-ND | 69 | 1 | Cut Tape | ||||||||
| Monolithic Power Systems | MP4245GVE-0000-P | 500 | 1 | 3h | ||||||||
| Newark | MP4245GVE-0000-P | 443 | 1 | Cut Tape | ||||||||
| Farnell | MP4245GVE-0000-P | 443 | 1 | Cut Tape | 8h | |||||||
| element14 APAC | MP4245GVE-0000-P | 443 | 1 | Cut Tape | 22h |
Download Monolithic Power Systems MP4245GVE-0000-P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Monolithic Power Systems MP4245GVE-0000-P provided by its distributors.
Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names: