Monolithic Power Systems MP4078GS-P

Primary-Side Control CV Output Single-Stage Offline Controller with Active PFC
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP4078GS-P.

IHS

Datasheet27 pages2 years ago

Monolithic Power Systems

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-06-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP4078GS-P provided by its distributors.

Primary-Side Control CV Output Single-Stage Offline Controller with Active PFC
8.4V~25V Buck-Boost,Flyback No , SOIC-8
IC OFFLINE SWITCH MULT TOP 8SOIC
LED DRIVER, BUCK-BOOST/FLYBACK, 125DEG C;
AC / DC CONV, FLYBACK, -40 TO 125DEG C; Input Voltage Min:8.4VAC; Input Voltage Max:25VAC; IC Case / Package:SOIC; No. of Pins:8Pins; Power Rating Max:-; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:35V RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS