Monolithic Power Systems MP4031GS

Tube Flyback Analog TRIAC Surface Mount led driver 2mA 27V -40C~125C TJ
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP4031GS.

Monolithic Power Systems

Datasheet20 pages4 years ago

IHS

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 0.85
Stock
132,637
278,451
Authorized Distributors
1
4
Display Type
-
-
Output Current
350 mA
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
Analog, TRIAC
Analog, TRIAC
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
11 V
11 V
Max Supply Voltage
27 V
27 V
Case/Package
SOP
SOP
Number of Pins
8
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive

Descriptions

Descriptions of Monolithic Power Systems MP4031GS provided by its distributors.

Tube Flyback Analog TRIAC Surface Mount led driver 2mA 27V -40C~125C TJ
Analog and TRIAC Dimmable LED Controller
LED Lighting Drivers Primary-Sd Cntrlld Offline LED Cntrlr
IC LED DRIVER OFFL TRIAC 8SOIC

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS