Monolithic Power Systems MP38892DN-LF

MP38892 Series 42 V 6 A 600 kHz Surface Mount Step-Down Converter - SOIC-8E
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP38892DN-LF.

Monolithic Power Systems

Datasheet10 pages4 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 3.12
Stock
167,437
185,153
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
-
-
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
420 kHz
420 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
37.8 V
37.8 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM22675MR-ADJ/NOPB
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22675MRE-ADJ/NOPB
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS40200DR
DC DC Cntrlr Single-OUT Step Down 4.5V to 52V Input 8-Pin SOIC T/R
CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias

Descriptions

Descriptions of Monolithic Power Systems MP38892DN-LF provided by its distributors.

MP38892 Series 42 V 6 A 600 kHz Surface Mount Step-Down Converter - SOIC-8E
Switching Regulator, Current-mode, 8A, 600kHz Switching Freq-Max, PDSO8
6A 42V 420KHz Step-Down Converter with Synchronizable Gate Driver
IC REG BUCK ADJUSTABLE 6A 8SOIC

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS