Monolithic Power Systems MP3416GJ-P

Switching Voltage Regulators 1A, Low Quiescent Current, Step-up Converter with Ou
$ 1.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3416GJ-P.

Monolithic Power Systems

Datasheet18 pages3 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-05-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP3416GJ-P provided by its distributors.

Switching Voltage Regulators 1A,Low Quiescent Current, Step-up Converter with Ou
IC REG STEP-UP PS2/USB TSOT23-8
5.5V No 1.1A 1 1.8V 860mV 5.5V TSOT-23-8
Dc/Dc Conv, Boost, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:860Mv; Input Voltage Max:5.5V; Max Output Current:1.1A; Ic Case/Package:Tsot-23; No. Of Pins:8Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3416GJ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS