Monolithic Power Systems MP3309CGQG-P

2.7V-5.5Vin 1.5A Synchronous Boost WLED Driver with I2C Interface for Tablet and Smart Phone
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3309CGQG-P.

Monolithic Power Systems

Datasheet14 pages3 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS61058DRCR
High Power Single Cell White LED Driver with 1.1A Switch, in 3x3 QFN 10-VSON -40 to 85
Texas InstrumentsTPS61059DRCT
High Power Single Cell White LED Driver with 1.5A Switch, in 3x3 QFN 10-VSON -40 to 85
Texas InstrumentsTPS61081DRCTG4
27V, 1.2A switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85

Descriptions

Descriptions of Monolithic Power Systems MP3309CGQG-P provided by its distributors.

2.7V-5.5Vin 1.5A Synchronous Boost WLED Driver with I2C Interface for Tablet and Smart Phone
Cut Tape (CT) Step-Up (Boost) Analog PWM Surface Mount led driver 7.002332mg 1.5A 5.5V 892mW
LED DRVR Boost 1-CH Analog/PWM 35V 10-Pin QFN T/R
5.5V Analog,PWM 1.5A 1 2.7V 35V QFN
LED DRIVER, BOOST, 640KHZ, QFN-10;
IC LED DRVR RGLTR PWM 1.5A 10QFN
LED DRIVER, BOOST, 640KHZ, QFN-10; Topology:Boost; LED Driver Type:-; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:35V; Output Current Max:-; Switching Frequency Typ:640kHz; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS