Monolithic Power Systems MP3120DJ-LF-P

Tape & Reel (TR) Active Step-Up 2011 DC to DC switching regulator 5V 1.2A 1.05MHz -40C~85C TA
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3120DJ-LF-P.

Monolithic Power Systems

Datasheet10 pages3 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-05-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMR12010XMK/NOPB
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734YMKX/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734ZMKX
Thin SOT 1-A Load Step-Down DC-DC Regulator | IC REG BUCK ADJ 1A TSOT23-6

Descriptions

Descriptions of Monolithic Power Systems MP3120DJ-LF-P provided by its distributors.

Tape & Reel (TR) Active Step-Up 2011 DC to DC switching regulator 5V 1.2A 1.05MHz -40C~85C TA
1.2A 1.1MHz Synchronous Boost Converter with Output Disconnect
Conv DC-DC Single Step Up 0.8V 5V 6-Pin TSOT-23 T/R
IC REG BOOST ADJ 1.2A TSOT23-6
Yes 1.05MHz Adjustable 1 5V 2.5V 5V 800mV TSOT-23-6
DC/DC CONV, SYNC BOOST, 1.05MHZ, 85DEGC;
直流/直流转换器, 同步升压, 1.05MHZ, 85度C;
Dc/Dc Conv, Sync Boost, 1.05Mhz, 85Degc; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Boost (Step Up); Input Voltage Min:800Mv; Input Voltage Max:5V; Max Output Current:1.2A; Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3120DJ-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS