Monolithic Power Systems MP28160GC-Z

Switching Regulator, Current-mode, 3.35A, 1800kHz Switching Freq-Max, PBGA12
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP28160GC-Z.

Monolithic Power Systems

Datasheet15 pages4 years ago
Datasheet15 pages4 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-12-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP28160GC-Z provided by its distributors.

Switching Regulator, Current-mode, 3.35A, 1800kHz Switching Freq-Max, PBGA12
5.5V/0.5A High-Efficiency Integrated Buck-Boost Converter with 3.3V Fixed Output in 1.4x1.8mm CSP Package
ROHS3Compliant SWITCHING REGULATOR pmic power management device
DC/DC CONV, BUCK-BOOST, 1.8MHZ, 125DEG C;
5.5V/0.5A HIGH-EFFICIENCY INTEGR
直流/直流转换器, 降压-升压, 1.8MHZ, 125度 C;
Dc/Dc Conv, Buck-Boost, 1.8Mhz, 125Deg C; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Buck-Boost; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Max Output Current:500Ma; Ic Case/Package:Csp; No. Of Pins:12Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP28160GC-Z

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS