Monolithic Power Systems MP24943DN-LF-P

Buck No 100KHz Adjustable 1 45V 800mV 55V 4.5V SOIC-8E
$ 1.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP24943DN-LF-P.

Monolithic Power Systems

Datasheet13 pages4 years ago

IHS

Inventory History

3 month trend:
-4.28%

CAD Models

Download Monolithic Power Systems MP24943DN-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP24943DN-LF-P provided by its distributors.

Buck No 100KHz Adjustable 1 45V 800mV 55V 4.5V SOIC-8E
3A/55V, 100KHZ BUCK CONVERTER WI
3A 55V 100kHz Programmable Output OVP Threshold
DC/DC CONV, BUCK, 100KHZ, 85DEG C;
Dc/Dc Conv, Buck, 100Khz, 85Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:55V; Max Output Current:3A; Ic Case/Package:Hsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP24943DN-LF-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS